OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Automotive Connectors & Components
                                                                                                      4. Power & Signal Splitters
                                                                                                      Print Page

                                                                                                      AT04-4PBM04-X601

                                                                                                      POWER SPLITTER CONTROL MODULE, 24P, 13A

                                                                                                      AMPHENOL SINE/TUCHEL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMPHENOL SINE/TUCHEL AT04-4PBM04-X601
                                                                                                      ManufacturerAMPHENOL SINE/TUCHEL
                                                                                                      Manufacturer Part NoAT04-4PBM04-X601
                                                                                                      Order Code4723669
                                                                                                      Product RangeHYPERBUSS AT Series
                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Deliveries start from 17/11/2025.

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,175.140
                                                                                                      5+Rs.4,993.430
                                                                                                      10+Rs.4,824.210
                                                                                                      25+Rs.4,666.070
                                                                                                      50+Rs.4,517.960
                                                                                                      100+Rs.4,379.000
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,175.14
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      AMPHENOL SINE/TUCHEL
                                                                                                      ManufacturerAMPHENOL SINE/TUCHEL
                                                                                                      Manufacturer Part NoAT04-4PBM04-X601
                                                                                                      Order Code4723669
                                                                                                      Product RangeHYPERBUSS AT Series
                                                                                                      Module TypePower Splitter Control Module
                                                                                                      No. of Positions24 Position
                                                                                                      Device Layout4 Pin x 6
                                                                                                      Switching Voltage-
                                                                                                      Current Rating13A
                                                                                                      Operating Temperature Range-55°C to +125°C
                                                                                                      IP RatingIP68, IP69K
                                                                                                      Product RangeHYPERBUSS AT Series
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Technical Specifications

                                                                                                      Module Type

                                                                                                      Power Splitter Control Module

                                                                                                      Device Layout

                                                                                                      4 Pin x 6

                                                                                                      Current Rating

                                                                                                      13A

                                                                                                      IP Rating

                                                                                                      IP68, IP69K

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      No. of Positions

                                                                                                      24 Position

                                                                                                      Switching Voltage

                                                                                                      -

                                                                                                      Operating Temperature Range

                                                                                                      -55°C to +125°C

                                                                                                      Product Range

                                                                                                      HYPERBUSS AT Series

                                                                                                      Technical Docs (1)

                                                                                                      Drawing EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82034090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.011753
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.