Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE SEAL
Manufacturer Part No317-1398-000
Order Code1608465
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSURE SEAL
Manufacturer Part No317-1398-000
Order Code1608465
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
For Use WithCircular Connectors
Cable Diameter Max9.65mm
Seal Material-
SVHCTo Be Advised
Product Overview
The 317-1398-000 is a 2-circuit Cable Seal Boot fits over the rear of the connector and seals the jacket of a multi-conductor cable. Also provides additional strain relief and abrasion resistance. It is suitable for use with the circular connectors.
Applications
Industrial
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Diameter Max
9.65mm
SVHC
To Be Advised
For Use With
Circular Connectors
Seal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001