Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51565-1
Order Code1831789
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51565-1
Order Code1831789
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithCPC, G Series, M Series, Metrimate Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (08-Jul-2021)
Product Overview
The 51565-1 is a Socket Crimp Contact made of brass with gold-plated finish. It has straight PCB mounting orientation and polypropylene dielectric. This straight coaxial contact can be applicable to Belden 9221, RD 316, RG 161, RG 174, RG 174DB, RG 179, RG 179A, RG 179B, RG 187, RG 187A, RG 187DB, RG 188, RG 188A and RG 316 cables. It accepts 26AWG wire.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
CPC, G Series, M Series, Metrimate Connectors
Wire Size AWG Min
-
Contact Material
Brass
SVHC
Lead (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748