Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Connector Kits
                                                                                                      Print Page

                                                                                                      MP002706

                                                                                                      Connector Kit, Industrial, Multicomp Pro MP002666 & MP002699 Industrial Circular Connectors

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP002706
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP002706
                                                                                                      Order Code3369943
                                                                                                      Product RangeMP-T21 IP67
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 17 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,096.930
                                                                                                      5+Rs.1,756.900
                                                                                                      Price for:1 Kit
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,096.93
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP002706
                                                                                                      Order Code3369943
                                                                                                      Product RangeMP-T21 IP67
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Connector Kit TypeIndustrial
                                                                                                      Kit ContentsMulticomp Pro MP002666 & MP002699 Industrial Circular Connectors
                                                                                                      Product RangeMP-T21 IP67
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The MP-T21 IP67 series is a robust range of connectors incorporating bayonet couplings for quick and easy connection/disconnection. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. The MP-T21 IP67 series is also weather sealing to IP67 making these connectors ideal for both indoor and outdoor applications.

                                                                                                      • Fits 21mm cut-out
                                                                                                      • Solder and screw termination available
                                                                                                      • IP67 rated
                                                                                                      • Bayonet mating
                                                                                                      • 2, 3, 4, 5, 7, 9 and 12 pole versions available
                                                                                                      • IP67 cap available

                                                                                                      Applications

                                                                                                      Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation

                                                                                                      Technical Specifications

                                                                                                      Connector Kit Type

                                                                                                      Industrial

                                                                                                      Product Range

                                                                                                      MP-T21 IP67

                                                                                                      Kit Contents

                                                                                                      Multicomp Pro MP002666 & MP002699 Industrial Circular Connectors

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.05
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.