Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1031721
Order Code3257577
Product RangeCRIMPFOX
Also Known As1031721, CRIMPFOX DUO 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.19,548.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,548.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1031721
Order Code3257577
Product RangeCRIMPFOX
Also Known As1031721, CRIMPFOX DUO 10
Technical Datasheet
Crimp Tool TypeHand
For Use With26AWG to 8AWG Insulated & Uninsulated Ferrules
Product RangeCRIMPFOX
SVHCNo SVHC (25-Jun-2025)
Product Overview
1031721 is a black crimping plier with rotating die.
- Trapezoidal crimp compression
- Crimping at difficult-to-access points, thanks to rotating die
- Comfortable to use, thanks to low grip span with optimum manual force progression
- Suitable for TWIN ferrules, thanks to continuous automatic adjustment
- Large cross section range from 0.14mm² to 10mm²
- Process reliability, thanks to pressure lock and self-adjusting die
Technical Specifications
Crimp Tool Type
Hand
Product Range
CRIMPFOX
For Use With
26AWG to 8AWG Insulated & Uninsulated Ferrules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3852