Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.35,247.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.35,247.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No58529-1
Order Code1703920
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMPSEAL 20-16AWG Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 58529-1 is a Pro-Crimper II Hand Crimping Tool Assembly. The die assembly consists of crimping dies and a locator assembly. The tool features a tool frame with a stationary jaw and handle, a moving jaw, a moving handle and an adjustable ratchet that ensures full contact crimping. The tool frame holds a die assembly with two crimping sections. The die assembly features a wire anvil, an insulation anvil, a wire crimper and an insulation crimper.
- Commercial Grade Hand Crimp Tool
Applications
Maintenance & Repair, Industrial, Commercial
Contents
58529-2 Die assembly, 354940-1 PRO-CRIMPER III Hand tool frame.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMPSEAL 20-16AWG Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.653