Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.846,555.830 |
Product Information
Product Overview
63816-1900 is a benchtop electric crimping machine with 15KN maximum crimp force. The most common terminals on the market can be crimped using the benchtop electric crimping machine and the exchangeable crimp tool system. Interchangeable crimping dies or tool heads can be selected and installed on the electric crimping machine according to the type of terminal to be crimped.
- Semi-automatic level of automation
- Operating voltage of 115VAC / 230VAC
- Power consumption of 250VA
- Cycle time of <lt/> 1.5s
- Crimp force of 15KN maximum
- Stroke of approximately 12mm
- Noise level of <lt/> 69dB (A)
- Operating temperature range from 15 to 45°C
Contents
Machine (without adapter/tool head/dies), 115 VAC Power cord for USA (with ground contact), Instruction manual, Declaration of conformity.
Warnings
Pay attention to the setting of the voltage selector switch. Incorrect setting may damage the machine.
Notes
Only one person can work on or operate the machine at a time.
Technical Specifications
Electric
207125 Series
Molex 207125 Series Crimp Tools
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate