Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,659.640 |
| 5+ | Rs.8,026.180 |
| 10+ | Rs.7,768.180 |
| 25+ | Rs.7,440.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,659.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT301G
Order Code4214877
Crimp Tool TypeRatchet
For Use WithRG58, RG59, RG62, RG174 Coaxial Cables
Product Range-
Product Overview
HT301G is a deluxe coaxial crimp tool with 0.255", 0.213", 0.137", 0.100", 0.069" and 0.43" hex die. This series features a choice of similar crimp tools equipped with specific die sets to perform a wide variety of crimping functions that apply to user needs. The supplied die sets are removable and are interchangeable with other die sets within this series. Typical applications are cable assembly, cable repair, cable installation.
- Centre contact and connector ferrule crimp tool for various coaxial centre contacts and ferrules
- Full cycle ratchet reduces fatigue
- Removable dies for versatility
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
RG58, RG59, RG62, RG174 Coaxial Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.537507