Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Connector Tools & Accessories
                                                                                                      4. Jack Screws
                                                                                                      Print Page

                                                                                                      3341-3

                                                                                                      Connector Accessory, Jack Screw, D Ribbon Connectors, M3.5, 4-40, 4.3 mm, 18.5 mm

                                                                                                      3M
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      3M 3341-3
                                                                                                      Manufacturer3M
                                                                                                      Manufacturer Part No3341-3
                                                                                                      Order Code1608711
                                                                                                      Product Range3341
                                                                                                      Also Known As7000057787
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      3M
                                                                                                      Manufacturer3M
                                                                                                      Manufacturer Part No3341-3
                                                                                                      Order Code1608711
                                                                                                      Product Range3341
                                                                                                      Also Known As7000057787
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeJack Screw
                                                                                                      For Use WithD Ribbon Connectors
                                                                                                      Thread Size - MetricM3.5
                                                                                                      Thread Size - Imperial4-40
                                                                                                      Screw Head Height4.3mm
                                                                                                      Screw Length18.5mm
                                                                                                      Product Range3341
                                                                                                      SVHCLead (16-Jul-2019)

                                                                                                      Product Overview

                                                                                                      The 3341-3 is a 4.3mm Jack Socket Screw for use with D-ribbon connectors. This screw is made of steel with black oxide finish.

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Jack Screw

                                                                                                      Thread Size - Metric

                                                                                                      M3.5

                                                                                                      Screw Head Height

                                                                                                      4.3mm

                                                                                                      Product Range

                                                                                                      3341

                                                                                                      For Use With

                                                                                                      D Ribbon Connectors

                                                                                                      Thread Size - Imperial

                                                                                                      4-40

                                                                                                      Screw Length

                                                                                                      18.5mm

                                                                                                      SVHC

                                                                                                      Lead (16-Jul-2019)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (16-Jul-2019)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00567
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.