Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.103.700 |
10+ | Rs.88.040 |
100+ | Rs.75.950 |
500+ | Rs.72.990 |
1000+ | Rs.64.820 |
2500+ | Rs.64.550 |
5000+ | Rs.62.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.103.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172500-1
Order Code2308863
Accessory TypePlug Housing
For Use With172773 & 172775 MIC MK-II Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172500-1 is a 17-position 2-row natural polarized Connector Housing made of polyamide. It is suitable for use with female terminals, wire-to-board/device and wire-to-wire connector system.
- 12V Nominal voltage architecture
- 12VDC Operating voltage
- 180° Cable exit angle
Applications
Automotive
Technical Specifications
Accessory Type
Plug Housing
Product Range
-
For Use With
172773 & 172775 MIC MK-II Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168