Print Page
Image is for illustrative purposes only. Please refer to product description.
951 In Stock
Need more?
951 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,125.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,125.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12237
Order Code314419
Technical Datasheet
Accessory TypeStrain Relief
For Use With5-7mm and 7-9mm Diameter Cables
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 12237 is a Standard Buccaneer® strain relief is suitable for 5 to 7mm and 7 to 9mm cable diameters. It has glass filled polyamide body, polyamide insert, tin-plated copper alloy crimp, nickel-plated brass BNC inserts and silver-plated BNC contacts.
- -20 to +70°C Operating temperature range
- UL94-HB and UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
-
Product Range
-
For Use With
5-7mm and 7-9mm Diameter Cables
Strain Relief Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004