Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Butt Splices
                      Print Page

                      19199-0007

                      Butt Splice, Red, 19199, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)

                      MOLEX 19199-0007
                      MOLEX 19199-0007
                      MOLEX 19199-0007
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19199-0007
                      Order Code2612365
                      Product Range19199
                      Also Known AsWA-840, GTIN UPC EAN: 800753046801
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      794 In Stock

                      Need more?

                      794 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.55.550
                      10+Rs.43.980
                      100+Rs.42.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.55.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19199-0007
                      Order Code2612365
                      Product Range19199
                      Also Known AsWA-840, GTIN UPC EAN: 800753046801
                      Technical Datasheet

                      Data Sheet

                      Insulator ColourRed
                      Product Range19199
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max18AWG
                      Conductor Area CSA0.8mm²
                      Insulator MaterialNylon (Polyamide)
                      SVHCNo SVHC (23-Jan-2024)

                      Alternatives for 19199-0007

                      1 Product Found

                      Product Overview

                      Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.

                      • Butt splices for simple, easy field repair
                      • Window butt splices allow easy viewing to ensure perfect crimping
                      • Closed end connector provides easy and secure crimp for two or more wires
                      • Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection

                      Applications

                      Automotive, Consumer Electronics

                      Technical Specifications

                      Insulator Colour

                      Red

                      Wire Size AWG Min

                      22AWG

                      Conductor Area CSA

                      0.8mm²

                      SVHC

                      No SVHC (23-Jan-2024)

                      Product Range

                      19199

                      Wire Size AWG Max

                      18AWG

                      Insulator Material

                      Nylon (Polyamide)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0012
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.