Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Crimp Terminals / Solder Terminals & Splices
                                                                                                      4. PCB Terminals
                                                                                                      Print Page

                                                                                                      013.13.539

                                                                                                      PCB Terminal, 2.2mm x 0.5mm, 0.087" x 0.02", Brass, 1.1 mm, Silver

                                                                                                      ETTINGER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ETTINGER 013.13.539
                                                                                                      ManufacturerETTINGER
                                                                                                      Manufacturer Part No013.13.539
                                                                                                      Order Code2691427
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,920 In Stock

                                                                                                      Need more?

                                                                                                      2920 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.53.330
                                                                                                      100+Rs.39.940
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.53.33
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ETTINGER
                                                                                                      ManufacturerETTINGER
                                                                                                      Manufacturer Part No013.13.539
                                                                                                      Order Code2691427
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Tab Size - Metric2.2mm x 0.5mm
                                                                                                      Tab Size - Imperial0.087" x 0.02"
                                                                                                      Terminal MaterialBrass
                                                                                                      Mounting Hole Dia1.1mm
                                                                                                      Terminal PlatingSilver
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The 13.13.539 from Ettinger is a PCB stamped solder terminal made of brass with silver plated finish. It features 0.5mm thick and PC board design.

                                                                                                      • Mounting hole diameter is 1.1mm
                                                                                                      • Broad or diameter is 2.2mm
                                                                                                      • Shaft length T/L1 is 6.6mm
                                                                                                      • Length is 13mm

                                                                                                      Technical Specifications

                                                                                                      Tab Size - Metric

                                                                                                      2.2mm x 0.5mm

                                                                                                      Terminal Material

                                                                                                      Brass

                                                                                                      Terminal Plating

                                                                                                      Silver

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Tab Size - Imperial

                                                                                                      0.087" x 0.02"

                                                                                                      Mounting Hole Dia

                                                                                                      1.1mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Switzerland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000082
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.