Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals
                      Print Page

                      42574-3

                      Pin Terminal, PIDG 53 Series, Crimp, 24 AWG, 22 AWG, 0.3 mm², 1.42 mm

                      TE CONNECTIVITY 42574-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No42574-3
                      Order Code4534671
                      Product RangePIDG 53 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      140 In Stock

                      Need more?

                      140 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,233.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,233.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No42574-3
                      Order Code4534671
                      Product RangePIDG 53 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePIDG 53 Series
                      TerminationCrimp
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max22AWG
                      Conductor Area CSA0.3mm²
                      Pin Diameter1.42mm
                      Insulator ColourYellow
                      Insulator MaterialNylon (Polyamide)
                      Terminal MaterialBrass
                      Overall Length17.65mm
                      Pin Length6.1mm
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      PIDG 53 Series

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      0.3mm²

                      Insulator Colour

                      Yellow

                      Terminal Material

                      Brass

                      Pin Length

                      6.1mm

                      Termination

                      Crimp

                      Wire Size AWG Max

                      22AWG

                      Pin Diameter

                      1.42mm

                      Insulator Material

                      Nylon (Polyamide)

                      Overall Length

                      17.65mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.