Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165085.
Order Code1768892
Product RangePLASTI-GRIP Series
Technical Datasheet
542 In Stock
4,000 more incoming. You can reserve stock now
542 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.43.650 |
10+ | Rs.36.520 |
25+ | Rs.33.650 |
100+ | Rs.31.740 |
250+ | Rs.31.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.43.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165085.
Order Code1768892
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.591mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length29.41mm
Pin Length9.91mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
9.91mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.591mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
29.41mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 165085.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001811