Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals
                      Print Page

                      62734-2

                      Pin Terminal, SHRU-PLUG, Crimp, 18 AWG, 14 AWG, 2 mm², 3.96 mm

                      AMP - TE CONNECTIVITY 62734-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No62734-2
                      Order Code2452553
                      Product RangeSHRU-PLUG
                      See all Technical Docs
                      300 In Stock

                      18,000 more incoming. You can reserve stock now

                      300 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      10+Rs.40.730
                      25+Rs.38.280
                      50+Rs.36.510
                      100+Rs.34.810
                      250+Rs.32.710
                      500+Rs.31.200
                      1000+Rs.29.770
                      2500+Rs.27.980
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      Rs.407.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No62734-2
                      Order Code2452553
                      Product RangeSHRU-PLUG
                      Product RangeSHRU-PLUG
                      TerminationCrimp
                      Wire Size AWG Min18AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2mm²
                      Pin Diameter3.96mm
                      Insulator Colour-
                      Insulator MaterialUninsulated
                      Terminal MaterialBrass
                      Overall Length17.53mm
                      Pin Length8.74mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 62734-2 is an open barrel straight female Crimp Terminal made of brass with silver-plated finish. It accepts 18 to 14AWG wire.

                      • Insulated wire support
                      • End feed strip orientation

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      SHRU-PLUG

                      Wire Size AWG Min

                      18AWG

                      Conductor Area CSA

                      2mm²

                      Insulator Colour

                      -

                      Terminal Material

                      Brass

                      Pin Length

                      8.74mm

                      Termination

                      Crimp

                      Wire Size AWG Max

                      14AWG

                      Pin Diameter

                      3.96mm

                      Insulator Material

                      Uninsulated

                      Overall Length

                      17.53mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Poland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.