Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160762-2
Order Code3388121
Product RangeFASTIN-FASTON 110 Series
Technical Datasheet
8,210 In Stock
Need more?
8210 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.45.480 |
25+ | Rs.42.740 |
50+ | Rs.40.740 |
100+ | Rs.38.850 |
250+ | Rs.36.500 |
500+ | Rs.34.810 |
1000+ | Rs.33.210 |
2500+ | Rs.31.210 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.454.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160762-2
Order Code3388121
Product RangeFASTIN-FASTON 110 Series
Technical Datasheet
Product RangeFASTIN-FASTON 110 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- FASTIN-FASTON 110 quick disconnect tab terminal
- 2.8mm mating tab width and 0.81mm thickness
- Straight terminal orientation, wire insulation support
- Phosphor bronze contact base, pre-tin terminal plating
- Locking lance height is 1.39mm
- Wire size is 20 – 15AWG
- Overall length is 22mm
- Accepts wire insulation diameter range from 2.31 – 3mm
- Operating temperature range from -40 to 110°C
Technical Specifications
Product Range
FASTIN-FASTON 110 Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076