24,000 more incoming. You can reserve stock now
Quantity | Price |
---|---|
10+ | Rs.24.560 |
25+ | Rs.23.080 |
50+ | Rs.22.020 |
100+ | Rs.21.020 |
250+ | Rs.19.740 |
500+ | Rs.18.830 |
1000+ | Rs.17.980 |
Product Information
Product Overview
The Ultra-Fast 110/125 series fully insulated FASTON Receptacle Terminal offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The ultra-fast fully insulated FASTON receptacles preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle preinsulated assemblies featuring a housing moulded from type 6/6 nylon material with a +130°C UL temperature rating. The Ultra-Fast FASTON receptacle housing completely encloses a tin-plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse.
- One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
- Designed for correct lead-in of tab
- Designed for full mating with a variety of tab styles including those with shoulders
- Funnel wire entry
- Wire stop
- Visual inspection of crimp and wire brush
- Assemblies are colour-coded by wire size
- Assemblies contain wire size and tab size designation
- Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)
Applications
Industrial
Technical Specifications
Ultra-Fast 110/125
2.8mm x 0.51mm
22AWG
Red
Nylon (Polyamide)
No SVHC (21-Jan-2025)
Female Quick Disconnect
0.11" x 0.02"
18AWG
0.82mm²
Brass
Alternatives for 2-520083-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate