Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.76.890 |
25+ | Rs.74.750 |
50+ | Rs.73.180 |
100+ | Rs.71.630 |
250+ | Rs.69.650 |
500+ | Rs.68.180 |
1000+ | Rs.66.740 |
2500+ | Rs.64.880 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.768.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN12-14HDR-D
Order Code2803088
Product RangePN-HDR
Also Known AsGTIN UPC EAN: 07498380243
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePN-HDR
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® nylon insulated ring terminal
- Metal insulation grip sleeve crimps to wire insulation, providing protection to crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
- Flammability UL 94 V-2/UL 94 HB rating
- Ring tongue design assures a secure connection in high vibration applications
- Insulation housing is marked with “HDR” to signify heavy-duty ring
- Manufactured from stock 56% thicker than std 16 – #14AWG terminal for use in heavy-duty applications
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
12AWG
Product Range
PN-HDR
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PN12-14HDR-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001