Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No013.14.305.
Order Code1336236
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETTINGER
Manufacturer Part No013.14.305.
Order Code1336236
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1mm
Terminal PlatingTin
Overall Length10mm
Length - Below Flange6mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 013.14.305.
1 Product Found
Product Overview
The 13.14.305 is a solder Terminal Pin, made of brass CuZn37 with tin-plated finish. It features press-shaft square design.
- Contact-pins for PCB
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
6mm
SVHC
No SVHC (12-Jan-2017)
Mounting Hole Dia
1mm
Overall Length
10mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007