Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire Splices
                      Print Page

                      19216-0005

                      Wire Splice, Multi-Lock 19216 Series, Crimp, 22 AWG, 18 AWG, Wire Tap Splice

                      MOLEX 19216-0005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19216-0005
                      Order Code3863617
                      Product RangeMulti-Lock 19216 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      549 In Stock

                      Need more?

                      549 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.27.690
                      10+Rs.23.690
                      25+Rs.22.270
                      50+Rs.21.220
                      100+Rs.20.240
                      250+Rs.19.020
                      500+Rs.18.150
                      1000+Rs.17.310
                      2500+Rs.16.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.27.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19216-0005
                      Order Code3863617
                      Product RangeMulti-Lock 19216 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulti-Lock 19216 Series
                      TerminationCrimp
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max18AWG
                      Conductor Area CSA-
                      Terminal TypeWire Tap Splice
                      Insulator ColourRed
                      Insulator MaterialPP (Polypropylene)
                      Terminal MaterialCopper
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      Multi-Lock 19216 Series

                      Wire Size AWG Min

                      22AWG

                      Conductor Area CSA

                      -

                      Insulator Colour

                      Red

                      Terminal Material

                      Copper

                      Termination

                      Crimp

                      Wire Size AWG Max

                      18AWG

                      Terminal Type

                      Wire Tap Splice

                      Insulator Material

                      PP (Polypropylene)

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001365
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.