Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Backshells
                      Print Page

                      FI-20-CV5(50)

                      D Sub Backshell, FI, 180°, Plastic Body

                      HIROSE / HRS FI-20-CV5(50)
                      HIROSE / HRS FI-20-CV5(50)
                      HIROSE / HRS FI-20-CV5(50)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoFI-20-CV5(50)
                      Order Code2300404
                      Product RangeFI
                      Also Known As230-0515-9-50
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoFI-20-CV5(50)
                      Order Code2300404
                      Product RangeFI
                      Also Known As230-0515-9-50
                      Technical Datasheet

                      Data Sheet

                      Product RangeFI
                      D Sub Shell Size-
                      Cable Exit Angle180°
                      Connector Body MaterialPlastic Body

                      Product Overview

                      The FI series half pitch Interface Connector has been developed as a half pitch interface connector for CNC systems manufactured by Fanuc Ltd. 2 types of cable assembly style are available, IDC for 20-position and soldering for 15 and 20-position.

                      • 1.27mm Contact pitch contributes to downsizing of electrical devices
                      • Bellows contact endures wrenching force and also provides soft mating/unmating feeling
                      • Angled cable exit case, robust die-cast case and short case are available, provided
                      • Case consists of two separated parts and is fitted with 4 hooks, for easy assembly
                      • One-touch lock and screw lock are available to accept cable variations

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      FI

                      Cable Exit Angle

                      180°

                      D Sub Shell Size

                      -

                      Connector Body Material

                      Plastic Body

                      Technical Docs (4)

                      Drawing EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.