Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Connectors
                                                                                                    3. Electrical Connectors & Power Outlet Strips
                                                                                                    4. Mains Adapters / Travel Adapters
                                                                                                    Print Page

                                                                                                    1.500217-E

                                                                                                    Mains Adapter, Denmark, Indian, Israel, Euro (Schuko & 2-Pole), 16 A, White, 250 V

                                                                                                    SKROSS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SKROSS 1.500217-E
                                                                                                    SKROSS 1.500217-E
                                                                                                    SKROSS 1.500217-E
                                                                                                    SKROSS 1.500217-E
                                                                                                    ManufacturerSKROSS
                                                                                                    Manufacturer Part No1.500217-E
                                                                                                    Order Code4167731
                                                                                                    Product RangeWorld Input Series
                                                                                                    Also Known AsGTIN UPC EAN: 7640166320173
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    19 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.1,554.770
                                                                                                    10+Rs.1,474.200
                                                                                                    25+Rs.1,448.810
                                                                                                    100+Rs.1,414.310
                                                                                                    250+Rs.1,345.750
                                                                                                    500+Rs.1,320.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.1,554.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    SKROSS
                                                                                                    ManufacturerSKROSS
                                                                                                    Manufacturer Part No1.500217-E
                                                                                                    Order Code4167731
                                                                                                    Product RangeWorld Input Series
                                                                                                    Also Known AsGTIN UPC EAN: 7640166320173
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromDenmark, Indian, Israel
                                                                                                    Convert ToEuro (Schuko & 2-Pole)
                                                                                                    Current Rating16A
                                                                                                    Connector ColourWhite
                                                                                                    Connector Body Material-
                                                                                                    Voltage Rating VAC250V
                                                                                                    Product RangeWorld Input Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Schuko standard socket is used in more than 100 countries around the world but predominantly in Europe. The SKROSS Country Adapter India/Israel/Denmark to Europe provides a reliable and easy connection for devices from any of these countries to use this type of socket, safely enabling the use of power hungry devices such as laptops and hairdryers.

                                                                                                    • Suitable for equipment with earthed and unearthed plugs (2/3-pole)
                                                                                                    • Receptacles for: India, Israel, and Denmark
                                                                                                    • Output plug: Europe (Schuko)
                                                                                                    • Input voltage: 100-250V
                                                                                                    • Max. load: 16A
                                                                                                    • Does not convert voltage

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    Denmark, Indian, Israel

                                                                                                    Current Rating

                                                                                                    16A

                                                                                                    Connector Body Material

                                                                                                    -

                                                                                                    Product Range

                                                                                                    World Input Series

                                                                                                    Convert To

                                                                                                    Euro (Schuko & 2-Pole)

                                                                                                    Connector Colour

                                                                                                    White

                                                                                                    Voltage Rating VAC

                                                                                                    250V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.08
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.