Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Electrical Connectors & Power Outlet Strips
                      4. USB Charger Receptacles
                      Print Page

                      68532-4462

                      USB Charger Receptacle, Mini50 72610 Series, 2.4 A, 2 Ports, USB Type A

                      MOLEX 68532-4462
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No68532-4462
                      Order Code2783889
                      Product RangeMini50 72610 Series
                      Also Known AsGTIN UPC EAN: 191128149389
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      Need more?

                      37 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,780.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,780.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No68532-4462
                      Order Code2783889
                      Product RangeMini50 72610 Series
                      Also Known AsGTIN UPC EAN: 191128149389
                      Technical Datasheet

                      Data Sheet

                      Product RangeMini50 72610 Series
                      Current Rating2.4A
                      Voltage Rating VAC-
                      USB Standard-
                      No. of USB Ports2 Ports
                      USB Connector TypeUSB Type A
                      No. of Outlets-
                      Connector ColourBlack
                      Connector MountingPanel Mount
                      SVHCTo Be Advised

                      Product Overview

                      68532-4462 is an in-vehicle dual port smart charger. It provides over-voltage, reverse-battery and over-current protection, ESD and short-circuit protection.

                      • USB battery charging specification BC1.2 compliant
                      • Apple MFI compatible
                      • 2.4A output current
                      • Automotive-grade USB type A on the front
                      • 10K cycle life
                      • Molex Mini50 on the rear
                      • Optional tethered dust caps

                      Technical Specifications

                      Product Range

                      Mini50 72610 Series

                      Voltage Rating VAC

                      -

                      No. of USB Ports

                      2 Ports

                      No. of Outlets

                      -

                      Connector Mounting

                      Panel Mount

                      Current Rating

                      2.4A

                      USB Standard

                      -

                      USB Connector Type

                      USB Type A

                      Connector Colour

                      Black

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.042
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.