7 Product Results Found for "3M"
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.35,157.790 5+ Rs.31,675.060 10+ Rs.28,192.230 25+ Rs.24,709.350 50+ Rs.21,226.480 More Pricing... | Total:Rs.35,157.79 Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | |||||
Each | 1+ Rs.18,393.710 5+ Rs.18,038.810 10+ Rs.17,683.870 25+ Rs.17,328.940 50+ Rs.16,973.990 | Total:Rs.18,393.71 Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | |||||
Each | 1+ Rs.22,062.580 5+ Rs.19,691.140 10+ Rs.17,361.780 25+ Rs.16,173.310 50+ Rs.15,189.090 More Pricing... | Total:Rs.22,062.58 Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | |||||
4344033 RoHS | Each | 1+ Rs.15,647.800 5+ Rs.14,916.700 10+ Rs.14,187.410 | Total:Rs.15,647.80 Min: 1 / Mult: 1 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | ||||
Each | 1+ Rs.15,388.570 5+ Rs.15,128.510 10+ Rs.14,868.450 25+ Rs.14,605.660 50+ Rs.14,403.420 More Pricing... | Total:Rs.15,388.57 Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | |||||
Each | 1+ Rs.15,933.340 5+ Rs.15,625.910 10+ Rs.15,318.450 25+ Rs.15,011.000 50+ Rs.14,703.520 | Total:Rs.15,933.34 Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | |||||
Each | 1+ Rs.18,453.180 5+ Rs.18,097.130 10+ Rs.17,741.050 25+ Rs.17,384.970 50+ Rs.17,028.870 | Total:Rs.18,453.18 Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | |||||