Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-02-3083
Order Code1514199
Product RangeEasy-On 5229
Also Known As5229-08CPB, GTIN UPC EAN: 800753593664
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No22-02-3083
Order Code1514199
Product RangeEasy-On 5229
Also Known As5229-08CPB, GTIN UPC EAN: 800753593664
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts8Contacts
Product RangeEasy-On 5229
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 22-02-3083 is a 8-position 1-row non-ZIF vertical low profile receptacle with tin-plated phosphor bronze contacts. The robust connector offer easy actuation and secure cable retention. It is suitable for use with flat flexible cable (FFC) and flexible printed circuitry (FPC).
- 200V maximum voltage
- Operating temperature range from -40 to 105°C
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (07-Jul-2017)
No. of Contacts
8Contacts
Product Range
Easy-On 5229
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001