Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Heavy Duty Connectors & Components
                                                                                                      4. Heavy Duty Connector Inserts / Modules
                                                                                                      Print Page

                                                                                                      93601-0112

                                                                                                      Heavy Duty Connector, 93601, Insert, 64 Contacts, 24B, Plug, Crimp Pin - Contacts Not Supplied

                                                                                                      MOLEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MOLEX 93601-0112
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No93601-0112
                                                                                                      Order Code2918216
                                                                                                      Product Range93601
                                                                                                      Also Known As7164.4124.0, GTIN UPC EAN: 887191870809
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      92 In Stock

                                                                                                      Need more?

                                                                                                      92 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,521.110
                                                                                                      10+Rs.1,337.210
                                                                                                      25+Rs.1,280.920
                                                                                                      50+Rs.1,241.140
                                                                                                      100+Rs.1,200.600
                                                                                                      250+Rs.1,136.800
                                                                                                      500+Rs.1,104.530
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,521.11
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MOLEX
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No93601-0112
                                                                                                      Order Code2918216
                                                                                                      Product Range93601
                                                                                                      Also Known As7164.4124.0, GTIN UPC EAN: 887191870809
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range93601
                                                                                                      Heavy Duty Connector TypeInsert
                                                                                                      No. of Contacts64 Contacts
                                                                                                      Rectangular Shell Size24B
                                                                                                      GenderPlug(View Associated Connectors)
                                                                                                      Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
                                                                                                      Current Rating10A
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.

                                                                                                      • Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
                                                                                                      • Inserts with asymmetric guide rails
                                                                                                      • Riveted stainless steel pegs on hoods, housings and covers
                                                                                                      • Spring-loaded lockable metal covers
                                                                                                      • Anti-aging, oil-resistant and fuel resistant seal gaskets

                                                                                                      Applications

                                                                                                      Commercial Vehicle, Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      93601

                                                                                                      No. of Contacts

                                                                                                      64 Contacts

                                                                                                      Gender

                                                                                                      Plug

                                                                                                      Current Rating

                                                                                                      10A

                                                                                                      Heavy Duty Connector Type

                                                                                                      Insert

                                                                                                      Rectangular Shell Size

                                                                                                      24B

                                                                                                      Heavy Duty Contact Type

                                                                                                      Crimp Pin - Contacts Not Supplied

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.