Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,260.780 |
| 10+ | Rs.3,195.570 |
| 25+ | Rs.3,130.350 |
| 100+ | Rs.3,065.140 |
| 250+ | Rs.2,999.920 |
| 500+ | Rs.2,934.710 |
Product Information
Product Overview
The 1212400000 is a HDC Bulkhead Enclosure with side locking clamp and lower side. The HDC 24B ABU HDC enclosure has powder coated die-cast aluminium housing, NBR sealing and size-8 shell. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
2 Lever
HDC 24B Inserts & Hoods
Lead (23-Jan-2024)
Aluminium Body
24B
RockStar
Technical Docs (2)
Alternatives for 1212400000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate