Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No25-0513-10
Order Code1674776
Product Range0513 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.349.940 |
10+ | Rs.298.970 |
100+ | Rs.256.030 |
500+ | Rs.229.970 |
1000+ | Rs.228.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.349.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No25-0513-10
Order Code1674776
Product Range0513 Series
Technical Datasheet
No. of Contacts25Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range0513 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 0513 series Pin-Line™ black Collet Socket with solder tail pins. The rows of socket strip can be mounted on any centres and is end-to-end or side-by-side stackable for 0.1-inch grid or matrix patterns. It is made of glass-filled 4/6 nylon body.
- Available with solder tail or wire wrap pins
- Break allows strips to be cut to the number of positions desired
- 3A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
25Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
0513 Series
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002