Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No25-0600-10
Order Code1674775
Product Range0600 Series
Technical Datasheet
148 In Stock
Need more?
148 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.345.270 |
10+ | Rs.295.500 |
100+ | Rs.253.120 |
500+ | Rs.227.350 |
1000+ | Rs.226.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.345.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No25-0600-10
Order Code1674775
Product Range0600 Series
Technical Datasheet
No. of Contacts25Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range0600 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product Overview
The 25-0600-10 is a 25-contact black Strip-Line™ Header with fork-style coined contacts. This 0600 series header with tin-plated brass contacts, UL94V-0 glass-filled 4/6 nylon body. Break feature allows header to be cut to the number of positions desired. Side-to-side and end-to-end stackable.
- 2A Contact current rating
- 0.035 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
25Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
SIP Socket
Product Range
0600 Series
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002