Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0677-0-15-15-30-27-10-0
Order Code2840840
Product Range0677 Series
Technical Datasheet
5,117 In Stock
Need more?
5117 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
10+ | Rs.32.940 |
25+ | Rs.30.880 |
50+ | Rs.29.470 |
100+ | Rs.28.090 |
250+ | Rs.26.390 |
500+ | Rs.25.170 |
1000+ | Rs.24.010 |
2500+ | Rs.22.570 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.329.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0677-0-15-15-30-27-10-0
Order Code2840840
Product Range0677 Series
Technical Datasheet
Connector TypePCB Socket
Pitch Spacing-
Product Range0677 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 0677-0-15-15-30-27-10-0 is a solder-mount Receptacle with no tail accepts 0.015 to 0.025-inch diameter leads. It has 10μ-inch gold over nickel-plated shell and 30μ-inch gold over nickel-plated contacts.
- 3A Current rating
- 1000 Cycles minimum mechanical life
- 10mΩ Maximum resistance
- -55 to 125°C Operating temperature range
- #30, Standard 4-finger contact
Applications
Industrial
Technical Specifications
Connector Type
PCB Socket
Product Range
0677 Series
Contact Material
Beryllium Copper
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024