Print Page
11 In Stock
30 more incoming. You can reserve stock now
11 Delivery in 3-5 Business Days(SG stock)
Quantity | Price |
---|---|
1+ | Rs.2,300.280 |
10+ | Rs.1,971.620 |
30+ | Rs.1,877.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,300.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No216-3340-00-0602J
Order Code9897330
Product Range216-3340
Also Known AsGTIN UPC EN: 00051138695408
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range216-3340
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 216-3340-00-0602J is a 16-way DIP Socket with UL94V-0 flame-rated green glass filled polysulfone insulation and beryllium copper contacts. Socket contact point of 0.110-inch (2.79mm) below top surface of socket.
- Pin counts for 14 to 64 leads
- Lever actuated zero insertion force mechanism
- Socket easily disassembles for repairability
- 1A Current rating
- 1000Vrms (at sea level) Withstanding voltage
- -55 to +125°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
216-3340
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072