Print Page
Product Information
Product Overview
The 3014-100-6-08 is a 100-way Thin Quad Flatpack (TQFP) Test Socket with gold-plated over nickel spinodal contacts and PEI, PPS or equivalent body. Modular tooling provides maximum flexibility to meet most lead form and pin count combinations.
- Reduced actuation force contact design
- Zero insertion force for auto load
- <65mR Contact resistance
- <65mR Contact resistance
- 150°C Temperature rating
- 1A Current rating
- 10000-cycle Minimum durability
Applications
Test & Measurement
Technical Specifications
No. of Contacts
100Contacts
Pitch Spacing
0.5mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
IC Socket
Product Range
3000
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024