Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Connectors
                      3. Inter Series Adapters
                      Print Page

                      3563-2

                      Connector Adapter, Banana, 1 Ways, Jack, Socket Tip, 1 Ways, Plug

                      POMONA 3563-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No3563-2
                      Order Code2526747
                      Product Range3563 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      46 In Stock

                      Need more?

                      46 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,154.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,154.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No3563-2
                      Order Code2526747
                      Product Range3563 Series
                      Technical Datasheet

                      Data Sheet

                      Inter Series Connector ABanana
                      Convert From Positions1Ways
                      Convert From GenderJack
                      Inter Series Connector BSocket Tip
                      Convert To Positions1Ways
                      Convert To GenderPlug
                      Product Range3563 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 3563-2 is a Banana Jack to 16AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3563-2 comes with red polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.

                      • Full insulation protects against shorting or contact damage
                      • Brass body with tin plated finish
                      • 55°C Maximum operating temperature

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Inter Series Connector A

                      Banana

                      Convert From Gender

                      Jack

                      Convert To Positions

                      1Ways

                      Product Range

                      3563 Series

                      Convert From Positions

                      1Ways

                      Inter Series Connector B

                      Socket Tip

                      Convert To Gender

                      Plug

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009072
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.