Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.3,907.500 |
5+ | Rs.3,256.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,907.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015822
Order Code4719665
Technical Datasheet
Memory / Card TypeMicro SIM
Resistance10ohm
Insert & Eject Mechanism-
No. of Contacts7Contacts
Power Rating5W
Contact MaterialCopper Alloy
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Contact PlatingGold Plated Contacts
Voltage Rating500V
Product Range-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
-
Power Rating
5W
Resistance Tolerance
± 5%
Contact Plating
Gold Plated Contacts
Product Range
-
Temperature Coefficient
± 400ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistance
10ohm
No. of Contacts
7Contacts
Contact Material
Copper Alloy
Resistor Case / Package
Radial Leaded
Voltage Rating
500V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02