Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Photovoltaic / Solar Connectors
                      Print Page

                      1971919-1

                      Photovoltaic / Solar Connector, Male Cable Coupler, Neutral, Cable Mount, IP68, 10 AWG, 30 A

                      TE CONNECTIVITY 1971919-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1971919-1
                      Order Code3794410
                      Product RangeSOLARLOK PV4-H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      679 In Stock

                      Need more?

                      679 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.295.020
                      10+Rs.271.060
                      25+Rs.254.200
                      50+Rs.242.660
                      100+Rs.232.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.295.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1971919-1
                      Order Code3794410
                      Product RangeSOLARLOK PV4-H Series
                      Technical Datasheet

                      Data Sheet

                      Photovoltaic / Solar Connector TypeMale Cable Coupler
                      KeyingNeutral
                      Connector MountingCable Mount
                      IP RatingIP68
                      Wire Size AWG Max10AWG
                      Current Rating30A
                      Voltage Rating-
                      Product RangeSOLARLOK PV4-H Series

                      Technical Specifications

                      Photovoltaic / Solar Connector Type

                      Male Cable Coupler

                      Connector Mounting

                      Cable Mount

                      Wire Size AWG Max

                      10AWG

                      Voltage Rating

                      -

                      Keying

                      Neutral

                      IP Rating

                      IP68

                      Current Rating

                      30A

                      Product Range

                      SOLARLOK PV4-H Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0102
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.