Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF30-HF1T
Order Code1839928
Product RangeMF30
Technical Datasheet
3,720 In Stock
Need more?
3720 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
100+ | Rs.4.900 |
1000+ | Rs.3.800 |
2500+ | Rs.3.610 |
5000+ | Rs.3.470 |
10000+ | Rs.3.030 |
20000+ | Rs.2.970 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.490.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF30-HF1T
Order Code1839928
Product RangeMF30
Technical Datasheet
Product RangeMF30
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMF3.0 Power Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MF30-HF1T is a Micro fit Terminal Female Contact made of phosphor bronze contact with tin-plated finish. It can be used for 3mm pitch power housing and accepts 20 to 24AWG wire.
- 1000MΩ Insulation resistance (minimum)
- 10mΩ Contact resistance (maximum)
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MF30
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MF3.0 Power Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118