Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHF-001T-0.8BS
Order Code3357673
Product RangeNH
Also Known AsSHF-001T-0.8BS
Technical Datasheet
264,477 In Stock
Need more?
75299 Delivery in 3-5 Business Days(SG stock)
189178 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.3.690 |
2500+ | Rs.3.220 |
5000+ | Rs.2.670 |
12500+ | Rs.2.570 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.369.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHF-001T-0.8BS
Order Code3357673
Product RangeNH
Also Known AsSHF-001T-0.8BS
Technical Datasheet
Product RangeNH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithNH Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BHF-001T-0.8BS from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with NH series housing.
- Rated voltage is 250VAC/VDC and rated current is 3A
- Suitable for wire size from 28AWG to 22AWG
Applications
Industrial
Technical Specifications
Product Range
NH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
NH Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for BHF-001T-0.8BS
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408