Print Page
Alternatives for 15-24-4048
1 Product Found
Product Overview
The 15-24-4048 is a 4-way 1-row 5.08mm pitch female crimp housing made of nylon. It mates with 8981 disk drive power connection system. The housing is made from high temperature material which can withstand vapor phase and IR soldering process. This 8981 series crimp housing can be used with 8980 plug.
- Natural colour
- UL94V-2 flammability rating
- Operating temperature range from -10 to 85°C
Technical Specifications
Product Range
8981
No. of Positions
4Ways
For Use With
Molex 8980 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001855