Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794657-6
Order Code2101994
Product RangeAMP-DUAC
Technical Datasheet
580 In Stock
Need more?
580 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.28.770 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.287.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794657-6
Order Code2101994
Product RangeAMP-DUAC
Technical Datasheet
Product RangeAMP-DUAC
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithAMP DUAC Connectors
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DUAC series high-density Connector Receptacle Housing with 4.2mm x 4.2mm centreline. The dual-row receptacle housings mate with plug housings (free hanging or panel mount) or pc board headers (vertical or right-angle). Selective contact loading is available for vertical headers. All housings are polarized for easier mating and locking latches help maintain reliable connections.
- 2 to 24 Position housings
- Free-hanging or panel mount plug housings
- Polarized housings
- Receptacle housings accept female contacts with less orientation than competitive product
Applications
Industrial
Technical Specifications
Product Range
AMP-DUAC
No. of Positions
6Ways
For Use With
AMP DUAC Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (07-Jul-2017)
Alternatives for 794657-6
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136