Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280359
Order Code8179948
Product RangeAMPMODU II Series
Also Known As0-0280359-0, AMP-0-0280359-0, CL0422-000
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Rs.23.370 |
| 100+ | Rs.20.040 |
| 500+ | Rs.17.990 |
| 1000+ | Rs.17.180 |
| 2500+ | Rs.16.580 |
| 5000+ | Rs.15.970 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.233.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280359
Order Code8179948
Product RangeAMPMODU II Series
Also Known As0-0280359-0, AMP-0-0280359-0, CL0422-000
Technical Datasheet
Product RangeAMPMODU II Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP AMPMODU II Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
280359 is an AMPMODU II, single row, 4 position receptacle housing with pitch spacing of 2.54mm.
- 3A max contact current rating
- LCP (Liquid Crystal Polymer) housing material
- Detent latching mating retention type
- With PCB mount retention and with mating retention
- Flammability rating complies to UL94 V-0
- Operating temperature range -40 to 80°C
- Housing entry configuration : both ends closed
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPMODU II Series
No. of Positions
4Ways
For Use With
AMP AMPMODU II Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 280359
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508