Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      715W-15/01

                      CONN, IEC C13 OUTLET, 15A, 250VAC, PANEL

                      QUALTEK ELECTRONICS 715W-15/01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No715W-15/01
                      Order Code3771340
                      Product Range715W Series
                      See all Technical Docs
                      248 In Stock

                      Need more?

                      248 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.173.630
                      10+Rs.139.810
                      50+Rs.133.230
                      100+Rs.126.650
                      200+Rs.117.260
                      500+Rs.116.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.173.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No715W-15/01
                      Order Code3771340
                      Product Range715W Series
                      Current Rating15A
                      Contact Termination TypeIDC / IDT
                      Product Range715W Series

                      Technical Specifications

                      Current Rating

                      15A

                      Product Range

                      715W Series

                      Contact Termination Type

                      IDC / IDT

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.012701
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.