Print Page
31 In Stock
Need more?
31 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.206.240 |
| 10+ | Rs.191.290 |
| 100+ | Rs.189.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.206.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoGSF1.1201.31.21
Order Code2336445
Product RangeGSF1
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeGSF1
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GSF1 series Power Entry Module without line filter. Sandwich/rear-side panel mount. Appliance inlet protection class I, with or without fuse holder for fuse links 5 x 20mm on the rear-side 1- or 2-pole functions. Suitable for use in equipment according to IEC/UL 60950. Fuse holder on the inside of the equipment prevents accidental use of incorrect fuse-links by the user.
- Pick and place version
- PCB mount with snap-in or screw-on feet
- Suitable for automatic PCB assembling
- All single elements are already wired
- With or without rear-side insulation cover
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
GSF1
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156