Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSH-003T-P0.2
Order Code2523993
Product RangeSH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | Rs.11,106.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Rs.11,106,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSH-003T-P0.2
Order Code2523993
Product RangeSH
Technical Datasheet
Product RangeSH
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min32AWG
Wire Size AWG Max28AWG
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MINI-SSH-003T-P0.2 from JST is a crimp contact for use with SH series wire to board connectors. This contact is designed to accommodate wire range of 32AWG to 28AWG (0.032mm² to 0.08mm²). The high pressure construction ensures positive electrical contact and low contact resistance at all times even when subjected to vibrations and distortion.
- Made of tin plated phosphor bronze material (reflow treatment)
- Insulation outer diameter of 0.4mm to 0.8mm
Technical Specifications
Product Range
SH
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
32AWG
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.582