Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-4
Order Code2448172
Product RangeSuper Seal
14,000 In Stock
Need more?
14000 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
7000+ | Rs.22.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
Rs.154,840.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-4
Order Code2448172
Product RangeSuper Seal
Product RangeSuper Seal
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-1447221-4 is a 20AWG Socket Crimp Contact made of copper alloy with gold interface plating and tin contact termination area plating material.
- 6A Current rating
- -30 to 130°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
Super Seal
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3-1447221-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75