Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      EF1-38P-1PCC

                      Rectangular Power Connector, 1 Contacts, EF1, Cable Mount, Crimp, Plug

                      HIROSE / HRS EF1-38P-1PCC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoEF1-38P-1PCC
                      Order Code2919414
                      Product RangeEF1
                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoEF1-38P-1PCC
                      Order Code2919414
                      Product RangeEF1
                      No. of Contacts1Contacts
                      Product RangeEF1
                      Connector MountingCable Mount
                      Contact Termination TypeCrimp
                      Pitch Spacing-
                      GenderPlug(View Associated Connectors)
                      Contact GenderPin
                      Contact MaterialCopper Alloy
                      Contact PlatingTin Plated Contacts
                      Connector Shell Size38
                      No. of Rows-

                      Product Overview

                      The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.

                      • Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
                      • Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
                      • Simplified crimp terminations - No special tools are required
                      • Equipped with guide keys - Guide keys are used to prevent incorrect wiring
                      • Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
                      • 30 mating cycles

                      Applications

                      Industrial

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      No. of Contacts

                      1Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Pin

                      Contact Plating

                      Tin Plated Contacts

                      No. of Rows

                      -

                      Product Range

                      EF1

                      Contact Termination Type

                      Crimp

                      Gender

                      Plug

                      Contact Material

                      Copper Alloy

                      Connector Shell Size

                      38

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Application Note EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0295
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.