Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier Panel Mount Terminal Blocks
                      Print Page

                      1776302-1

                      Panel Mount Barrier Terminal Block, 1 Row, 1 Ways, 22 AWG, 10 AWG, 40 A

                      TE CONNECTIVITY 1776302-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1776302-1
                      Order Code3792944
                      Product RangeBuchanan
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23,865 In Stock

                      Need more?

                      23865 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.85.930
                      10+Rs.69.710
                      100+Rs.65.960
                      250+Rs.59.440
                      500+Rs.54.780
                      1000+Rs.52.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.85.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1776302-1
                      Order Code3792944
                      Product RangeBuchanan
                      Technical Datasheet

                      Data Sheet

                      No. of Rows1 Row
                      No. of Positions1Ways
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max10AWG
                      Pitch Spacing-
                      Rated Current40A
                      Rated Voltage250V
                      Product RangeBuchanan
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      22AWG

                      Pitch Spacing

                      -

                      Rated Voltage

                      250V

                      SVHC

                      Lead (21-Jan-2025)

                      No. of Positions

                      1Ways

                      Wire Size AWG Max

                      10AWG

                      Rated Current

                      40A

                      Product Range

                      Buchanan

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0018
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.