Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier Panel Mount Terminal Blocks
                      Print Page

                      CTSN631/12W

                      Panel Mount Barrier Terminal Block, 1 Row, 12 Ways, 12 AWG, 20 A

                      CAMDENBOSS CTSN631/12W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCTSN631/12W
                      Order Code2321071
                      Product RangeCTSN631
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      209 In Stock

                      4 more incoming. You can reserve stock now

                      209 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.230.960
                      10+Rs.215.690
                      100+Rs.195.860
                      250+Rs.186.010
                      500+Rs.177.290
                      1000+Rs.169.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.230.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCTSN631/12W
                      Order Code2321071
                      Product RangeCTSN631
                      Technical Datasheet

                      Data Sheet

                      No. of Rows1 Row
                      No. of Positions12Ways
                      Wire Size AWG Min-
                      Wire Size AWG Max12AWG
                      Pitch Spacing-
                      Rated Current20A
                      Rated Voltage450V
                      Product RangeCTSN631
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The CTSN631/12W is a 12-way 20A panel-mount plug-in Pluggable Terminal Strip moulded in self extinguishing natural PA6 with nickel-plated brass conducting brush and zinc-plated steel screws. It has easily cut to size and M3 zinc-plated steel terminal screws.

                      • Easily cut to size
                      • UL94V-0 Flammability
                      • -5 to 180°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      -

                      Pitch Spacing

                      -

                      Rated Voltage

                      450V

                      SVHC

                      Lead (21-Jan-2025)

                      No. of Positions

                      12Ways

                      Wire Size AWG Max

                      12AWG

                      Rated Current

                      20A

                      Product Range

                      CTSN631

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.