Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier PCB Mount Terminal Blocks
                      Print Page

                      38740-6104

                      PCB Mount Barrier Terminal Block, 11.11 mm, 1 Row, 4 Ways, 22 AWG, 14 AWG, 15 A

                      MOLEX 38740-6104
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No38740-6104
                      Order Code3863519
                      Product Range38740 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      7 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.370.810
                      10+Rs.297.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.370.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No38740-6104
                      Order Code3863519
                      Product Range38740 Series
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing11.11mm
                      No. of Rows1 Row
                      No. of Positions4Ways
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max14AWG
                      Rated Current15A
                      Rated Voltage300V
                      Product Range38740 Series

                      Technical Specifications

                      Pitch Spacing

                      11.11mm

                      No. of Positions

                      4Ways

                      Wire Size AWG Max

                      14AWG

                      Rated Voltage

                      300V

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      22AWG

                      Rated Current

                      15A

                      Product Range

                      38740 Series

                      Technical Docs (4)

                      Product Change Notice EN

                      EOL Notices EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.