Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier PCB Mount Terminal Blocks
                      Print Page

                      4DB-P107-06

                      4DB-P107-06=4DB ASSEMBLY 50F2957

                      BUCHANAN - TE CONNECTIVITY 4DB-P107-06
                      BUCHANAN - TE CONNECTIVITY 4DB-P107-06
                      BUCHANAN - TE CONNECTIVITY 4DB-P107-06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUCHANAN - TE CONNECTIVITY
                      Manufacturer Part No4DB-P107-06
                      Order Code4337195
                      Product Range4DB Series
                      See all Technical Docs
                      93 In Stock

                      Need more?

                      93 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.429.710
                      10+Rs.311.390
                      25+Rs.268.760
                      40+Rs.250.490
                      520+Rs.221.780
                      1000+Rs.218.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.429.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUCHANAN - TE CONNECTIVITY
                      Manufacturer Part No4DB-P107-06
                      Order Code4337195
                      Product Range4DB Series
                      Pitch Spacing8.26mm
                      No. of Rows1 Row
                      No. of Positions6Ways
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max12AWG
                      Rated Current20A
                      Rated Voltage150V
                      Product Range4DB Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Pitch Spacing

                      8.26mm

                      No. of Positions

                      6Ways

                      Wire Size AWG Max

                      12AWG

                      Rated Voltage

                      150V

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      22AWG

                      Rated Current

                      20A

                      Product Range

                      4DB Series

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.012247
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.